help desk software
DATA SHEET

M9W505T

Belden

Fiber Optic Cable 48Fibers 12.19mm Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
M9W505T
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Temperature:
-40 to 70 °C
Maximum Outer Diameter:
12.19 mm
Number of Fibers:
48
Family:
M9W505T
Cable Length:
N/A
Packaging:
N/A
Jacket Color:
Black
Type:
Fiber Optic Cable
Life Cycle:
Discontinued & Replaced
Fiber Optic Cable 48Fibers 12.19mm Black
Search Keywords:
M9W505T
  This product is not in stock and cannot be back-ordered
Minimum Order:
25
Price Per:
Foot
RECOMMENDED REPLACEMENT
FSSL048NG
FSSL048NG
VIEW PRODUCT
Tools/3D Models
Product Guides