help desk software
DATA SHEET

PL11CS

Belden

CONNECTOR; F; RG 11 CABLE; 9/16 IN. HEX

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
PL11CS
Alias/AKA:
EX11N716PLPLUS
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Type F
Impedance:
N/A
Operating Frequency:
N/A
Gender:
M
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
CONNECTOR; F; RG 11 CABLE; 9/16 IN. HEX
Search Keywords:
PL11CS
  This product is discontinued, but still in stock
IN STOCK: 15
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.59
$52.950
25
$9.66
$241.500
50
$9.25
$462.500
100
$9.00
$900.000
250
$8.55
$2,137.500
500
$8.33
$4,165.000
1,000 +
$8.21
$8,210.000
RECOMMENDED REPLACEMENT
EX11N716PLPLUS
EX11N716PLPLUS
VIEW PRODUCT
Tools/3D Models
Product Guides