Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
RVUTT01
RoHS:
Yes
HTS:
8205598000
ECCN:
EAR99
Supplier Standard Pack
1
The BELDEN part RVUTT01 is a must-have tool for professionals in the networking and connectivity industry. Designed specifically for use with the REVConnect termination system, this convenient tool allows for quick and efficient termination of network cables. With its ergonomic design and easy-to-use features, the RVUTT01 ensures a secure and reliable connection every time. Whether you're an IT technician, network installer, or data center manager, this connectivity accessory is sure to streamline your workflow and enhance your overall productivity. Upgrade your termination process with the BELDEN RVUTT01 and experience seamless connectivity like never before.
Search Keywords:
RVUTT01
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$144.54
$144.540
5
$133.30
$666.500
10
$124.17
$1,241.700
25
$122.92
$3,073.000
50
$121.69
$6,084.500
75
$120.48
$9,036.000
100
+
$119.27
$11,927.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1NT1-8
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (Mom...
1693788
Sensor/Actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9...
AHDC-16-9
9-Position Receptacle Cap
RVAFPSME-B24
Modular Connectors - 10GX Shielded REVConnect Plug
KTK-3/4
Fuse Cartridge - 750mA, 600 VAC - Fast Blow - 100kA Breaking Capacity - 5AG, 10mm x 38mm (...