help desk software

1009AC-58

Bergquist

Thrml Mgmt Access Thermal Pad Pink 0.35°C/W 1.2W/m.K 10Xe11Ohm.cm Silicone

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bergquist
Part No:
1009AC-58
RoHS:
No
HTS:
8546900000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Pad
Material:
Silicone
Color:
Pink
Fits Fan Size:
N/R
Family:
1009AC-58
Thrml Mgmt Access Thermal Pad Pink 0.35°C/W 1.2W/m.K 10Xe11Ohm.cm Silicone
Search Keywords:
1009AC58
IN STOCK: 30,298
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.39
$7.390
50
$3.40
$170.000
100
$1.72
$172.000
250
$1.01
$252.500
1,000
$0.87
$870.000
2,500 +
$0.65
$1,625.000
DOWNLOADS