help desk software
DATA SHEET

22AR100LFTR

BI Technologies/TT Electronics

Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
22AR100LFTR
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.125 (1/8) W
Resistance Value:
100 Ohm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.2 x 3.51 x 2.21 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Search Keywords:
22AR100LFTR
IN STOCK: 742
Can Ship immediately
You may purchase in-stock quantity up to 742
MOQ for In Stock Qty:
1000
Available in less than min:
742
MOQ for out of Stock Qty:
1000
Multiple:
1000
Factory Lead-Time
83 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.331
$1.331
1,000
$1.210
$1,210.000
2,000
$1.093
$2,186.000
3,000
$1.082
$3,246.000
4,000 +
$1.041
$4,164.000
Tools/3D Models
Product Guides