22AR1MEGLFTR
BI Technologies/TT ElectronicsRes Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
22AR1MEGLFTR
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.125 (1/8) W
Resistance Value:
1 MOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.2 x 3.51 x 2.21 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Search Keywords:
22AR1MEGLFTR
IN STOCK:
2,497
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Multiple:
1000
Factory Lead-Time
83 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.190
$1,190.000
2,000
$1.063
$2,126.000
3,000
$1.053
$3,159.000
4,000
+
$1.042
$4,168.000
Product Guides