22AR200LFTR
BI Technologies/TT ElectronicsRes Cermet Trimmer 200 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
22AR200LFTR
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.125 (1/8) W
Resistance Value:
200 Ohm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.2 x 3.51 x 2.21 mm
Operating Temperature:
-55 to 125 °C
The BI TECHNOLOGIES part 22AR200LFTR is a resistor ceramic metal trimmer designed for precision adjustment of resistance in electronic circuits. It has a resistance of 200 Ohm with a tolerance of 20%. This trimmer has a power rating of 0.125W (1/8W) and features 1 electrical turn and 1 mechanical turn. Its compact size of 1.93mm X 3.2mm X 3.51mm makes it suitable for surface mount applications. The trimmer is packaged in tape and reel format with a J-Hook style, ensuring ease of use and compatibility with automated assembly processes.
Search Keywords:
22AR200LFTR
IN STOCK:
3,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Multiple:
1000
Factory Lead-Time
83 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.939
$939.000
2,000
$0.914
$1,828.000
3,000
$0.900
$2,700.000
4,000
+
$0.887
$3,548.000
Product Guides