22AR20KLFTR
BI Technologies/TT ElectronicsRes Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
22AR20KLFTR
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.125 (1/8) W
Resistance Value:
20 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.2 x 3.51 x 2.21 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Search Keywords:
22AR20KLFTR
IN STOCK:
3,410
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
83 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.234
$1,234.000
3,000
$1.151
$3,453.000
5,000
$1.112
$5,560.000
8,000
$1.101
$8,808.000
10,000
$1.090
$10,900.000
15,000
+
$1.079
$16,185.000
Product Guides