help desk software
DATA SHEET

23AR100KLFTR

BI Technologies/TT Electronics

Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
23AR100KLFTR
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
100 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5 x 5 x 2.54 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BI TECHNOLOGIES part 23AR100KLFTR is a resistive cermet trimmer with a resistance of 100K Ohm and a tolerance of 20%. It is designed for a power rating of 0.25W (1/4W) and features 1 electrical turn and 1 mechanical turn. The trimmer has a compact size of 2.6mm in height and 5mm x 5.2mm in dimensions, making it suitable for surface-mount applications. It comes with a J-Hook style terminal for easy mounting and is supplied in tape and reel packaging for efficient handling during automated assembly processes.
Search Keywords:
23AR100KLFTR
IN STOCK: 9,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.990
$495.000
1,000
$0.927
$927.000
2,500
$0.866
$2,165.000
5,000
$0.820
$4,100.000
7,500
$0.811
$6,082.500
10,000
$0.747
$7,470.000
15,000
$0.740
$11,100.000
25,000 +
$0.732
$18,300.000
Tools/3D Models
Product Guides