help desk software

23AR5KLFTR

BI Technologies/TT Electronics

Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
23AR5KLFTR
RoHS:
Yes
HTS:
8533408050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.25 (1/4) W
Resistance Value:
5 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5 x 5 x 2.54 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BI TECHNOLOGIES part 23AR5KLFTR is a resistor cermet trimmer with a resistance of 5K Ohms and a tolerance of 20%. It has a power rating of 0.25W (1/4W) and features 1 electrical turn and 1 mechanical turn. The trimmer is in the surface mount device (SMD) form factor and has a compact size of 2.6mm (5 X 5.2 X 2.8mm). It is designed with a J-Hook configuration for easy installation and comes packaged in tape and reel (T/R) for convenience. This trimmer is perfect for applications that require precision adjustment of resistance values.
Search Keywords:
23AR5KLFTR
IN STOCK: 6,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.820
$410.000
1,000
$0.790
$790.000
2,500
$0.737
$1,842.500
5,000
$0.720
$3,600.000
7,500
$0.713
$5,347.500
10,000
$0.706
$7,060.000
15,000
$0.699
$10,485.000
25,000 +
$0.692
$17,300.000
DOWNLOADS