25PR1KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
25PR1KLF
RoHS:
Yes
HTS:
8533408050
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.86 x 6.86 x 4.83 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube
Search Keywords:
25PR1KLF
IN STOCK:
1,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Multiple:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$0.984
$49.200
100
$0.969
$96.900
250
$0.954
$238.500
500
$0.940
$470.000
1,000
$0.705
$705.000
1,500
$0.658
$987.000
2,000
+
$0.645
$1,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CB1AH-P-24V
Relays 24VDC 411Ohm 20A SPST-NO(26mm 22mm 26mm) THT Automotive Relay Automotive
25PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83m...
25PR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83m...
25PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.86 X 6.86 X 4.83m...
25PR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm...