3381R5KL.5LF
BI Technologies/TT ElectronicsRes Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (33.33 X 36.6mm) Turret Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
3381R5KL.5LF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
-400 ppm/°C
Dimension:
36.6 x 33.33 mm
Operating Temperature:
-65 to 125 °C
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (33.33 X 36.6mm) Turret Panel Mount
Search Keywords:
3381R5KL5LF
IN STOCK:
50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$28.54
$285.400
30
$26.80
$804.000
50
$26.40
$1,320.000
100
$25.27
$2,527.000
250
$24.56
$6,140.000
500
$23.89
$11,945.000
1,000
+
$23.25
$23,250.000
Product Guides