help desk software
DATA SHEET

6127V1A90L.5FS

BI Technologies/TT Electronics

Rotary Position Sensor 20V 10MCycles 3-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
6127V1A90L.5FS
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
Analog
Mechanical Travel:
360 °
Type:
Rotary
Mounting:
Panel
Product Type:
Hall Effect
Resolution:
0.088 °
Operating Temperature:
-40 to 125 °C
Dimension:
36mm x 22mm dia
The BI TECHNOLOGIES part 6127V1A90L.5FS is a high-quality rotary position sensor designed to provide reliable and accurate measurements. With a voltage rating of 20V and a durability of up to 10 million cycles, this sensor is built to withstand long-term use in diverse applications. Its 3-pin configuration allows for easy installation and integration into existing systems. Whether it's for industrial automation, robotics, or automotive applications, this rotary position sensor ensures precise and efficient performance.
Search Keywords:
6127V1A90L5FS
IN STOCK: 98
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.38
$163.800
30
$15.92
$477.600
50
$15.49
$774.500
100
$14.70
$1,470.000
250
$14.34
$3,585.000
500
$14.12
$7,060.000
1,000 +
$13.83
$13,830.000
Tools/3D Models
Product Guides