help desk software
DATA SHEET

6187R5KL1.0LF

BI Technologies/TT Electronics

Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
6187R5KL1.0LF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
-400 ppm/°C
Dimension:
36.4 x 22.23 mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No
Number of Elements:
1
The BI TECHNOLOGIES part 6187R5KL1.0LF is a precision conductive plastic potentiometer with a resistance of 5K Ohms and a tolerance of 10%. This durable potentiometer can handle up to 1 watt of power and requires just 1 electrical and mechanical turn for operation. With a compact design measuring 6.34mm in diameter and 22.23mm x 36.4mm in size, this potentiometer is ideal for panel mounting with its turret style terminals.
Search Keywords:
6187R5KL10LF
IN STOCK: 40
Can Ship immediately
On Order:
150   can ship 2/6/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.66
$166.600
30
$15.64
$469.200
50
$14.23
$711.500
100
$12.90
$1,290.000
250
$12.49
$3,122.500
500
$12.07
$6,035.000
1,000 +
$11.95
$11,950.000
Tools/3D Models
Product Guides