help desk software
DATA SHEET

62MR1KLF

BI Technologies/TT Electronics

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
62MR1KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
5.08 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag
Search Keywords:
62MR1KLF
IN STOCK: 836
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
90 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.792
$1.792
100
$1.629
$162.900
300
$1.498
$449.400
500
$1.316
$658.000
1,000
$1.282
$1,282.000
2,500
$1.245
$3,112.500
5,000
$1.235
$6,175.000
7,500
$1.229
$9,217.500
10,000 +
$1.219
$12,190.000
Tools/3D Models
Product Guides