64WR1K
BI Technologies/TT ElectronicsRes Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
64WR1K
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 4.19 x 7.88 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
15 Weeks
Product Guides