64WR500
BI Technologies/TT ElectronicsRes Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
64WR500
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 4.19 x 7.88 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
320
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$2.59
$2.590
25
$2.36
$59.000
50
$2.29
$114.500
100
+
$1.79
$179.000
Product Guides