64WR500LF
BI Technologies/TT ElectronicsRes Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
64WR500LF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
12(Elec) Turns
Termination Style:
Pin
Power Rating:
0.25 (1/4) W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 4.19 x 7.88 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BI TECHNOLOGIES part 64WR500LF is a precision Cermet Trimmer with a resistance of 500 Ohm and a tolerance of 10%. This high-quality trimmer is rated for 0.25W (1/4W) power and features 12 (Elec)Turn for precise adjustments. It is designed with a compact size of 1.78mm, making it suitable for various electronic applications. This trimmer is mounted using Pin Thru-Hole technology and is packaged in a convenient tube for easy storage and organization.
Search Keywords:
64WR500LF
IN STOCK:
4,131
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$1.906
$95.300
250
$1.794
$448.500
500
$1.444
$722.000
1,000
$1.366
$1,366.000
2,500
$1.288
$3,220.000
5,000
$1.161
$5,805.000
7,500
$1.155
$8,662.500
10,000
+
$1.149
$11,490.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
64WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin ...
NJM2068M
OP Amp Dual GP ±18V 8-Pin DMP
3266W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin - ...
3352E-1-503LF
Res Cermet Trimmer 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin ...
PL30-12-130B
Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole