66WR25KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
66WR25KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
25 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 5.08 x 11.93 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box
Search Keywords:
66WR25KLF
IN STOCK:
300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$2.73
$273.000
300
$2.44
$732.000
500
$2.37
$1,185.000
1,000
$2.33
$2,330.000
2,500
$2.30
$5,750.000
5,000
$2.26
$11,300.000
7,500
$2.23
$16,725.000
10,000
+
$2.19
$21,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSL-LX3044ID
LED panel mount indicator - Red - 635nm - 30 mcd - 2 Pin - 4.6 x 3.2 mm
508-AG11D-ES
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
1502460000
Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 10A Box
1524860000
Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole Box
1945750000
Pluggable Terminal Block Plug 2 Position 5.08mm 225 Degree Cable Mount Orange Box