67WR50K
BI Technologies/TT ElectronicsRes Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
67WR50K
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.95 x 11.98 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
15 Weeks
DOWNLOADS