67XR1MEGLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
67XR1MEGLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 MOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.11 x 4.95 x 10.4 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BI TECHNOLOGIES part 67XR1MEGLF is a reliable Res Cermet Trimmer designed to offer precise resistance adjustment in electronic circuits. With a resistance value of 1M Ohm and a tolerance of 10%, this trimmer is capable of providing accurate resistance control. It can handle a power rating of 0.5W (1/2W), ensuring its durability and performance. Featuring 20 (Elec)Turns, this trimmer allows for fine tuning of resistance with ease. It has a compact size of 11.11mm x 4.95mm x 10.4mm, making it suitable for various applications. The pin thru-hole design ensures easy installation and reliability. This trimmer is packaged in a box, making it convenient for storage and handling.
Search Keywords:
67XR1MEGLF
IN STOCK:
2,400
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$1.313
$65.650
250
$1.202
$300.500
500
$0.970
$485.000
1,000
$0.931
$931.000
2,500
$0.880
$2,200.000
5,000
$0.867
$4,335.000
7,500
$0.854
$6,405.000
10,000
+
$0.841
$8,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
DSP1-DC5V-F
Power Relay - SPST-NO - SPST-NC - 5 VDC - 5 A - DSP Series - Through Hole - Non Latching.
67WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...
67XR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.11 X 4.95 X 10.4mm) Pin...
3540S-1-203L
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) So...