67XR20KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
67XR20KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.11 x 4.95 x 10.4 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Search Keywords:
67XR20KLF
IN STOCK:
1,440
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$1.398
$69.900
250
$1.320
$330.000
500
$1.029
$514.500
1,000
$0.977
$977.000
2,500
$0.885
$2,212.500
5,000
$0.809
$4,045.000
7,500
$0.801
$6,007.500
10,000
+
$0.793
$7,930.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3329H-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hol...
3296W-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
L100J50KE
Res Wirewound 50K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
1714971
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...
1714984
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...