67XR50K
BI Technologies/TT ElectronicsRes Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
67XR50K
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
11.11 x 4.95 x 10.4 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
+
$3.99
$3.990
Product Guides