67YR100K
BI Technologies/TT ElectronicsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
67YR100K
RoHS:
No
HTS:
8533400080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.95 x 11.98 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued & Replaced
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$4.10
$4.100
25
$2.72
$68.000
50
$2.00
$100.000
100
$1.45
$145.000
250
$0.70
$175.000
500
+
$0.65
$325.000
Product Guides