68WR100K
BI Technologies/TT ElectronicsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
68WR100K
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.22 x 11.05 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued & Replaced
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
100
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$4.455
$4.455
100
$4.050
$405.000
250
$3.660
$915.000
500
$3.380
$1,690.000
1,000
$3.170
$3,170.000
2,500
+
$2.670
$6,675.000
Product Guides