68WR100LF
BI Technologies/TT ElectronicsRes Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
68WR100LF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 6.22 x 11.05 mm
Operating Temperature:
-55 to 125 °C
The BI Technologies part 68WR100LF is a highly reliable and versatile cermet trimmer designed for precision adjustment of resistance in electronic circuits. It has a resistance value of 100 Ohm with a tolerance of 10%. With a power rating of 0.5W (1/2W), this trimmer can handle moderate levels of current without compromising performance. Featuring 20 electrical turns, the 68WR100LF offers fine-tuning capabilities to achieve the desired resistance level with utmost accuracy. Its compact size, measuring 2.29mm in width and 9.53mm in length, makes it compatible with a wide range of applications.The pin-thru-hole design ensures easy installation on circuit boards, providing stability and reliability during operation. Housed in a durable box, this trimmer offers enhanced protection against external factors, prolonging its lifespan. Whether in telecommunications, industrial equipment, or automotive applications, the BI Technologies part 68WR100LF delivers excellent performance and is an ideal choice for any project requiring precise resistance adjustment.
Search Keywords:
68WR100LF
IN STOCK:
3,173
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.640
$164.000
300
$1.556
$466.800
500
$1.279
$639.500
1,000
$1.206
$1,206.000
2,500
$1.188
$2,970.000
5,000
$1.005
$5,025.000
7,500
$0.990
$7,425.000
10,000
+
$0.975
$9,750.000
Product Guides