7286R50KL.25
BI Technologies/TT ElectronicsRes Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
7286R50KL.25
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Tur ns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
50 KOhm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Dimension:
39.67 x 22.23 x 26.99 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords:
7286R50KL25
IN STOCK:
0
On Order:
80
can ship 5/5/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
10
$26.52
$265.200
25
$23.87
$596.750
80
+
$21.20
$1,696.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5000E
Dial Plate - 2.188 " - Aluminum - Black-Enameled.
5150E
Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm.
D50K1R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 1.0 Ohms
VR3
Mounting Clamp - Vertical - 1.375" Dia (34.9mm) - Unassembled - Screw & Nut Included.