72PMR1KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
72PMR1KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 9.53 x 4.75 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
Search Keywords:
72PMR1KLF
IN STOCK:
900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.032
$103.200
300
$1.000
$300.000
500
$0.955
$477.500
1,000
$0.914
$914.000
2,500
$0.877
$2,192.500
5,000
$0.840
$4,200.000
7,500
$0.827
$6,202.500
10,000
+
$0.815
$8,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
89PR10K
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
F2UEE
Pushbutton Switch-500mA-Unsealed-Thru-hole, Right Angle
-30V-100,000 cycles
71C2054
Switch Access Rotary Switch PC Mount Accessory
71SS1073-1
Sticker for Series 71A Adjustable Rotary Switches RoHS Compliant: Yes