72PMR5KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
72PMR5KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 9.53 x 4.75 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
This BI TECHNOLOGIES part 72PMR5KLF is a precision cermet trimmer with a resistance of 5K Ohm and a tolerance of 10%. It has a power rating of 0.5W (1/2W) and features a 1-electrical/1-mechanical turn design. The trimmer has dimensions of 9.53 x 9.53 x 4.75mm and is designed for pin through-hole mounting.
Search Keywords:
72PMR5KLF
IN STOCK:
79
Ships today, if you order in
You may purchase in-stock quantity up to 79
MOQ for In Stock Qty:
100
Available in less than min:
79
MOQ for out of Stock Qty:
300
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$1.221
$1.221
100
$1.110
$111.000
300
$0.959
$287.700
600
$0.864
$518.400
900
$0.841
$756.900
1,200
+
$0.809
$970.800
Product Guides