72PR100K
BI Technologies/TT ElectronicsRes Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
72PR100K
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 9.53 x 4.75 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
Search Keywords:
72PR100K
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
850
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$1.94
$1.940
25
$1.72
$43.000
50
$1.58
$79.000
100
$1.39
$139.000
500
+
$1.08
$540.000
Product Guides