help desk software
DATA SHEET

82PR2K

BI Technologies/TT Electronics

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
82PR2K
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
3.56 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Search Keywords:
82PR2K
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 27
Ships today, if you order in
You may purchase in-stock quantity up to 27
Minimum Order:
100
Available in less than min:
27
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.254
$1.254
100 +
$1.140
$114.000
Tools/3D Models
Product Guides