84PR10KLFTR
BI Technologies/TT ElectronicsRes Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
84PR10KLFTR
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 5.33 mm
Operating Temperature:
-65 to 150 °C
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
Search Keywords:
84PR10KLFTR
IN STOCK:
500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$2.208
$1,104.000
1,000
$1.958
$1,958.000
2,500
$1.854
$4,635.000
5,000
$1.792
$8,960.000
7,500
$1.774
$13,305.000
10,000
$1.756
$17,560.000
15,000
+
$1.739
$26,085.000
Product Guides