84PR20K
BI Technologies/TT ElectronicsRes Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
84PR20K
RoHS:
No
HTS:
8533400080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 5.33 mm
Operating Temperature:
-65 to 150 °C
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
15 Weeks
Product Guides