84PR5KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
84PR5KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 5.33 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Search Keywords:
84PR5KLF
IN STOCK:
100
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
138
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$5.460
$54.600
25
$4.667
$116.675
50
$4.118
$205.900
100
$3.152
$315.200
138
$3.121
$430.698
275
$3.085
$848.375
413
$2.688
$1,110.144
550
+
$2.258
$1,241.900
Product Guides