84WR1KLFTR
BI Technologies/TT ElectronicsRes Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
84WR1KLFTR
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
400
Package Type:
Reel
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 6.36 x 8.51 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD T/R
Search Keywords:
84WR1KLFTR
IN STOCK:
5,600
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
400
$1.598
$639.200
800
$1.444
$1,155.200
1,200
$1.420
$1,704.000
2,800
$1.395
$3,906.000
5,200
$1.381
$7,181.200
7,600
$1.367
$10,389.200
10,000
$1.354
$13,540.000
15,200
+
$1.340
$20,368.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
72PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...
84PR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SM...
432212-10-0
Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A
EEU-FC1J101L
Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 8 X 15mm - Radial - 3.5 mm - 535 m...