84WR200KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
84WR200KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
200 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 6.36 x 8.51 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BI TECHNOLOGIES part 84WR200KLF is a precision cermet trimmer resistor with a resistance value of 200K Ohm and a tolerance of 10%. This compact surface-mount device features a 0.25W (1/4W) power rating, a 12-electric-turn adjustment mechanism, and gull wing terminations for easy installation. The trimmer resistor is enclosed in a tube package with dimensions measuring 6.35 x 6.36 x 8.51mm, making it suitable for various electronic applications.
Search Keywords:
84WR200KLF
IN STOCK:
650
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$2.989
$149.450
250
$2.288
$572.000
500
$1.937
$968.500
1,000
$1.829
$1,829.000
2,500
$1.797
$4,492.500
5,000
$1.776
$8,880.000
7,500
$1.759
$13,192.500
10,000
+
$1.741
$17,410.000
CUSTOMERS
ALSO BOUGHT
84WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull...
282834-5
PCB Terminal Block - Header - Wire-to-Board - 5 Positions - 0.100" (2.54mm) Pitch - 30 to ...
84WR200LF
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.51mm) Gul...
84WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull ...
SLPX472M063E3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 4700uF (+/-) 20% - 63VDC - Snap-in - 30...