84WR50LF
BI Technologies/TT ElectronicsRes Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
84WR50LF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
50 Ohm
Tolerance:
10 %
Temperature Coefficient:
±250 ppm/°C
Dimension:
6.35 x 6.36 x 8.51 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube
Search Keywords:
84WR50LF
IN STOCK:
900
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$2.489
$124.450
250
$2.009
$502.250
500
$1.947
$973.500
1,000
$1.719
$1,719.000
2,500
$1.710
$4,275.000
5,000
$1.688
$8,440.000
7,500
$1.679
$12,592.500
10,000
+
$1.671
$16,710.000
Product Guides