84WR5KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
84WR5KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
Surface Mount
Number of Turns:
12(Elec) Turns
Termination Style:
Gull Wing
Power Rating:
0.25 (1/4) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
6.35 x 6.36 x 8.51 mm
Operating Temperature:
-65 to 150 °C
Switch Option:
No
Number of Elements:
1
The BI Technologies 84WR5KLF is a Res Cermet Trimmer, designed with a resistance of 5K Ohm and a tolerance level of 10%. With a power rating of 0.25W (1/4W), it is suitable for various applications. This trimmer has a 12 (Electrical) Turn mechanism, allowing for precise adjustments. It comes in a compact size of 1.78mm and is constructed with a Gull Wing SMD package for easy surface-mount installation. The 6.35 X 6.36 X 8.51mm dimensions make it an ideal choice for space-constrained circuits. Available in a tube packaging for convenient storage and safe transportation.
Search Keywords:
84WR5KLF
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$1.89
$94.500
250
$1.80
$450.000
500
$1.63
$815.000
1,000
$1.46
$1,460.000
2,500
$1.44
$3,600.000
5,000
$1.41
$7,050.000
7,500
$1.39
$10,425.000
10,000
+
$1.37
$13,700.000
Product Guides