help desk software
DATA SHEET

89PBR25K

BI Technologies/TT Electronics

Res Cermet POT 25K Ohm 10% 0.75W(3/4W) 20(Elec)Turn (30.73 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole Box

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
89PBR25K
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Mounting:
Panel Mount/Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
25 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
30.73 x 9.53 x 9.53 mm
Operating Temperature:
-55 to 125 °C
Res Cermet POT 25K Ohm 10% 0.75W(3/4W) 20(Elec)Turn (30.73 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole Box
Search Keywords:
89PBR25K
IN STOCK: 200
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.94
$247.000
100
$3.04
$304.000
150
$2.41
$361.500
200 +
$2.36
$472.000
Tools/3D Models
Product Guides