89PR10K
BI Technologies/TT ElectronicsRes Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
89PR10K
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Search Keywords:
89PR10K
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.901
$90.100
300
$0.843
$252.900
500
$0.804
$402.000
1,000
$0.780
$780.000
2,500
$0.746
$1,865.000
5,000
$0.715
$3,575.000
7,500
$0.705
$5,287.500
10,000
+
$0.694
$6,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
72PMR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...
F2UEE
Pushbutton Switch-500mA-Unsealed-Thru-hole, Right Angle
-30V-100,000 cycles
71C2054
Switch Access Rotary Switch PC Mount Accessory
71SS1073-1
Sticker for Series 71A Adjustable Rotary Switches RoHS Compliant: Yes