89PR50
BI Technologies/TT ElectronicsRes Cermet Trimmer 50 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
89PR50
RoHS:
No
HTS:
8533400080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
50 Ohm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 50 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Search Keywords:
89PR50
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$2.69
$2.690
16
$2.58
$41.280
36
+
$2.37
$85.320
DOWNLOADS