89WR50KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 5.61 X 6.35mm) Pin Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
89WR50KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 5.61 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 5.61 X 6.35mm) Pin Thru-Hole Box
Search Keywords:
89WR50KLF
IN STOCK:
2,050
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
188
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$2.07
$51.750
50
$2.04
$102.000
100
$2.00
$200.000
188
$1.97
$370.360
375
$1.49
$558.750
563
$1.38
$776.940
750
+
$1.36
$1,020.000
Product Guides