HA72E-06R10LFTR13
BI Technologies/TT ElectronicsFixed Inductor - Molded - 100 nH - ±20% Tolerance - 26.2A - 45A Saturation - Unshielded - 1.7 mOhm Max DCR - 2-SMD Package - Surface Mount - RoHS. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
HA72E-06R10LFTR13
RoHS:
Yes
HTS:
8504508000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Life Cycle:
Discontinued
The HA72E-06R10LFTR13 from BI Technologies/TT Electronics is surface mount unshielded molded inductor with 100 nH inductance and ±20% tolerance. This fixed inductor has 26.2A current rating, 45A saturation current and 1.7 mOhm Max DC resistance. This inductor comes in 2-SMD package with dimensions: 0.285" L x 0.268" W x 0.118" H (7.23mm x 6.80mm x 3.00mm). Operating temperature range is from -40°C to 155°C. RoHS compliant.
Search Keywords:
HA72E06R10LFTR13
This product is discontinued, but still in stock
IN STOCK:
3,775
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Quantity
Unit Price
Ext. Price
2,000
$0.643
$1,286.000
4,000
$0.612
$2,448.000
8,000
$0.581
$4,648.000
16,000
+
$0.551
$8,816.000
Product Guides