help desk software
DATA SHEET

HA78-10100LFTR13

BI Technologies/TT Electronics

Fixed Inductor - Molded - 10 µH - ±20% Tolerance - 2.6A - 1A Saturation - Shielded - 80 mOhm Max DCR - SMD Package - Surface Mount - RoHS. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
HA78-10100LFTR13
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The HA78-10100LFTR13 from BI Technologies/TT Electronics is surface mount shielded molded inductor with 10 µH inductance and ±20% tolerance. This fixed inductor has 2.6A current rating, 1A saturation current and 80 mOhm Max DC resistance. This inductor comes in SMD package with dimensions: 0.291" L x 0.291" W x 0.150" H (7.40mm x 7.40mm x 3.80mm). Operating temperature range is from -40°C to 125°C. RoHS compliant.
Search Keywords:
HA7810100LFTR13
IN STOCK: 954
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.67
$13.670
25
$4.78
$119.500
50
$4.46
$223.000
100
$4.06
$406.000
200 +
$3.87
$774.000
Tools/3D Models
Product Guides