help desk software
DATA SHEET

HA78-40471LFTR13

BI Technologies/TT Electronics

Fixed Inductor - Molded - 470 µH - ±20% Tolerance - 290 mA - 260 mA Saturation - Shielded - 3.01 Ohm Max DCR - SMD Package - Surface Mount - RoHS. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
HA78-40471LFTR13
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The HA78-40471LFTR13 from BI Technologies/TT Electronics is surface mount shielded molded inductor with 470 µH inductance and ±20% tolerance. This fixed inductor has 290 mA current rating, 260 mA saturation current and 3.01 Ohm Max DC resistance. This inductor comes in SMD package with dimensions: 0.295" L x 0.295" W x 0.177" H (7.50mm x 7.50mm x 4.50mm). Operating temperature range is from -40°C to 125°C. RoHS compliant.
Search Keywords:
HA7840471LFTR13
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
17
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
17
$2.04
$34.680
400
$1.95
$780.000
700
$1.87
$1,309.000
2,000
$1.81
$3,620.000
6,000 +
$1.72
$10,320.000
Tools/3D Models
Product Guides