help desk software
DATA SHEET

HM72A-101R5LFTR

BI Technologies/TT Electronics

Inductor Power Molded Wirewound 1.5uH 100KHz 13A 0.005Ohm DCR T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
HM72A-101R5LFTR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inductance:
1.5 uH
Type:
Power
Impedance:
N/A
Tolerance:
N/A
Technology:
Wirewound
Maximum DC Current:
13 A
Maximum DC Resistance:
0.005 Ohm
Operating Temperature:
-40 to 155 °C
Packaging:
Tape and Reel
Protection Style:
Molded
Inductor Power Molded Wirewound 1.5uH 100KHz 13A 0.005Ohm DCR T/R
IN STOCK: 400
Can Ship immediately
Minimum Order:
310
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
310
$1.22
$378.200
1,000 +
$1.18
$1,180.000
Tools/3D Models
Product Guides