HM72E-061R5LFTR13
BI Technologies/TT ElectronicsFixed Inductor - Molded - 1.5 µH - ±20% Tolerance - 8.4A - 10A Saturation - Unshielded - 14 mOhm Max DCR - 2-SMD Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
HM72E-061R5LFTR13
RoHS:
Yes
HTS:
8504508000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Life Cycle:
Discontinued
The HM72E-061R5LFTR13 from BI Technologies/TT Electronics is surface mount unshielded molded inductor with 1.5 µH inductance and ±20% tolerance. This fixed inductor has 8.4A current rating, 10A saturation current and 14 mOhm Max DC resistance. This inductor comes in 2-SMD package with dimensions: 0.285" L x 0.268" W x 0.118" H (7.23mm x 6.80mm x 3.00mm). Operating temperature range is from -40°C to 155°C.
Search Keywords:
HM72E061R5LFTR13
This product is discontinued, but still in stock
IN STOCK:
1,708
Can Ship immediately
Minimum Order:
56
Quantity
Unit Price
Ext. Price
56
$0.5916
$33.130
2,000
$0.5610
$1,122.000
3,000
$0.5406
$1,621.800
7,000
$0.5202
$3,641.400
20,000
+
$0.4967
$9,934.000
Product Guides