help desk software
DATA SHEET

HM72E-063R3LFTR13

BI Technologies/TT Electronics

Fixed Inductor - Molded - 3.3 µH - ±20% Tolerance - 6.6A - 8A Saturation - Unshielded - 30 mOhm Max DCR - 2-SMD Package - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
HM72E-063R3LFTR13
RoHS:
Yes
HTS:
8504508000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
The HM72E-063R3LFTR13 from BI Technologies/TT Electronics is surface mount unshielded molded inductor with 3.3 µH inductance and ±20% tolerance. This fixed inductor has 6.6A current rating, 8A saturation current and 30 mOhm Max DC resistance. This inductor comes in 2-SMD package with dimensions: 0.285" L x 0.268" W x 0.118" H (7.23mm x 6.80mm x 3.00mm). Operating temperature range is from -40°C to 155°C.
Search Keywords:
HM72E063R3LFTR13
IN STOCK: 2,606
Can Ship immediately
Minimum Order:
56
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
56
$0.5916
$33.130
2,000
$0.5610
$1,122.000
3,000
$0.5406
$1,621.800
7,000
$0.5202
$3,641.400
20,000 +
$0.4967
$9,934.000
Tools/3D Models
Product Guides