L063C122LF
BI Technologies/TT ElectronicsRes Thick Film NET 1.2K Ohm 2% 0.6W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
L063C122LF
RoHS:
Yes
HTS:
8533210050
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
3
Number of Terminals:
6
Power Rating:
0.6 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
1.2 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Life Cycle:
Discontinued
Res Thick Film NET 1.2K Ohm 2% 0.6W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords:
L063C122LF
This product is discontinued, but still in stock
IN STOCK:
3,600
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$1.23
$1.230
25
$1.08
$27.000
50
$0.88
$44.000
100
$0.77
$77.000
500
+
$0.59
$295.000
Product Guides