help desk software
DATA SHEET

P0915N-FC15BR10K

BI Technologies/TT Electronics

Potentiometer - Single Gang - 10K (+/-) 20% - 0.05W - Linear Taper - Top Adjust - D Shaped Shaft 15mm Long - PCB Through Hole .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
P0915N-FC15BR10K
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1960
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
12.1 x 14.85 x 28.5 mm
Operating Temperature:
-40 to 85 °C
Switch Option:
No
Number of Elements:
1
The P0915N-FC15BR10K is a high-quality, single gang potentiometer designed for precision control applications. It has a resistance value of 10K ohms with a tolerance of +/- 20%, ensuring accurate and reliable performance. With a power rating of 0.05W, this potentiometer is suitable for low power applications. The linear taper design allows for smooth and linear adjustments, while the top adjustment feature makes it easy to fine-tune settings. The potentiometer is equipped with a durable D shaped shaft that is 15mm long, enabling easy integration into PCB through-hole designs. Trust BI TECHNOLOGIES for reliable and robust potentiometers that meet your specific needs.
Search Keywords:
P0915NFC15BR10K
IN STOCK: 5,158
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.990
$49.750
250
$1.630
$407.500
500
$1.468
$734.000
1,960
$1.383
$2,710.680
3,920
$1.370
$5,370.400
5,880
$1.153
$6,779.640
7,840
$1.141
$8,945.440
11,760 +
$1.130
$13,288.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides